Similar
Similar
Similar

MT47H32M8BP-37V:B | |
|---|---|
DigiKey Part Number | MT47H32M8BP-37V:B-ND |
Manufacturer | |
Manufacturer Product Number | MT47H32M8BP-37V:B |
Description | IC DRAM 256MBIT PAR 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 267 MHz 500 ps 60-FBGA (8x12) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H32M8BP-37V:B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 267 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 500 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.65913 | £6,659.13 |
| Unit Price without VAT: | £6.65913 |
|---|---|
| Unit Price with VAT: | £7.99096 |



