MT47H32M16HR-25E L:G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £6.56000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £5.97000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £5.97000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 96
Unit Price: £7.80000

Similar


Alliance Memory, Inc.
In Stock: 4,724
Unit Price: £5.80000

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.66995
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.41504
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.60716
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: £1.85726

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 1,485
Unit Price: £3.99000
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H32M16HR-25E L:G

DigiKey Part Number
MT47H32M16HR-25EL:G-ND
Manufacturer
Manufacturer Product Number
MT47H32M16HR-25E L:G
Description
IC DRAM 512MBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H32M16HR-25E L:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types