Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT47H32M16HR-25E IT:G | |
|---|---|
DigiKey Part Number | MT47H32M16HR-25EIT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT47H32M16HR-25E IT:G |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H32M16HR-25E IT:G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |






