MT47H32M16HR-25E AAT:G TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 96
Unit Price: £7.80000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: £4.87740
Image for MT47H32M16HR-25E AAT:G TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H32M16HR-25E AAT:G TR

DigiKey Part Number
MT47H32M16HR-25EAAT:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT47H32M16HR-25E AAT:G TR
Description
IC DRAM 512MBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H32M16HR-25E AAT:G TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types