MT47H256M8EB-25E AIT:C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £11.09654

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £10.02196

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £11.54493

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 334
Unit Price: £10.96000
Datasheet
Image for MT47H256M8EB-25E AIT:C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H256M8EB-25E AIT:C

DigiKey Part Number
MT47H256M8EB-25EAIT:C-ND
Manufacturer
Manufacturer Product Number
MT47H256M8EB-25E AIT:C
Description
IC DRAM 2GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-FBGA (9x11.5)
EDA/CAD Models
MT47H256M8EB-25E AIT:C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (9x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types