Similar
Similar
Similar

MT47H256M4B7-37E:A TR | |
|---|---|
DigiKey Part Number | MT47H256M4B7-37E:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H256M4B7-37E:A TR |
Description | IC DRAM 1GBIT PAR 92FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 267 MHz 400 ps 92-FBGA (11x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 267 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 92-FBGA (11x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £41.80166 | £41,801.66 |
| Unit Price without VAT: | £41.80166 |
|---|---|
| Unit Price with VAT: | £50.16199 |


