MT47H128M8HQ-3 IT:G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1
Unit Price: £6.20000
Datasheet
Image for MT47H128M8HQ-3 IT:G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H128M8HQ-3 IT:G

DigiKey Part Number
MT47H128M8HQ-3IT:G-ND
Manufacturer
Manufacturer Product Number
MT47H128M8HQ-3 IT:G
Description
IC DRAM 1GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 60-FBGA (8x11.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H128M8HQ-3 IT:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types