Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H128M8B7-5E L:A TR | |
|---|---|
DigiKey Part Number | MT47H128M8B7-5EL:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H128M8B7-5E L:A TR |
Description | IC DRAM 1GBIT PARALLEL 92FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 600 ps 92-FBGA (11x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 600 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 92-FBGA (11x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £50.15644 | £50,156.44 |
| Unit Price without VAT: | £50.15644 |
|---|---|
| Unit Price with VAT: | £60.18773 |


