
MT47H128M4BT-37E:A TR | |
|---|---|
DigiKey Part Number | 557-1044-2-ND - Tape & Reel (TR) 557-1044-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT47H128M4BT-37E:A TR |
Description | IC DRAM 512MBIT PAR 92FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 267 MHz 500 ps 92-FBGA (11x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 267 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 500 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 92-FBGA (11x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.59000 | £25.59 |
| 10 | £23.68700 | £236.87 |
| 25 | £22.93040 | £573.26 |
| 50 | £22.36380 | £1,118.19 |
| 100 | £21.80410 | £2,180.41 |
| 250 | £21.07776 | £5,269.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £14.53562 | £14,535.62 |
| Unit Price without VAT: | £25.59000 |
|---|---|
| Unit Price with VAT: | £30.70800 |

