MT46V32M16TG-6T:C is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.63823
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £7.02528

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £5.30750

Similar


Alliance Memory, Inc.
In Stock: 142
Unit Price: £6.72000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £4.32567

Similar


Alliance Memory, Inc.
In Stock: 316
Unit Price: £7.39000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £4.78498

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 210
Unit Price: £6.54000
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 167 MHz 700 ps 66-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V32M16TG-6T:C

DigiKey Part Number
MT46V32M16TG-6T:C-ND
Manufacturer
Manufacturer Product Number
MT46V32M16TG-6T:C
Description
IC DRAM 512MBIT PAR 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 167 MHz 700 ps 66-TSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types