MT46V32M16P-5B AIT:J TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £7.02528

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £5.30750

Similar


Alliance Memory, Inc.
In Stock: 142
Unit Price: £6.72000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £4.32567

Similar


Alliance Memory, Inc.
In Stock: 316
Unit Price: £7.39000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £4.78498

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.63823
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £7.17000
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V32M16P-5B AIT:J TR

DigiKey Part Number
MT46V32M16P-5BAIT:JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46V32M16P-5B AIT:J TR
Description
IC DRAM 512MBIT PARALLEL 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V32M16P-5B AIT:J TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types