
MT45W8MW16BGX-856 AT | |
|---|---|
DigiKey Part Number | MT45W8MW16BGX-856AT-ND |
Manufacturer | |
Manufacturer Product Number | MT45W8MW16BGX-856 AT |
Description | IC PSRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 66 MHz 85 ns 54-VFBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT45W8MW16BGX-856 AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x10) | |
Base Product Number |

