PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 70 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT45W4MW16PFA-70 IT

DigiKey Part Number
MT45W4MW16PFA-70IT-ND
Manufacturer
Manufacturer Product Number
MT45W4MW16PFA-70 IT
Description
IC PSRAM 64MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 70 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
MT45W4MW16PFA-70 IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Box
QuantityUnit PriceExt Price
2,000£6.04461£12,089.22
Manufacturers Standard Package
Unit Price without VAT:£6.04461
Unit Price with VAT:£7.25353