Similar
Similar

MT45W4MW16BFB-706 WT | |
|---|---|
DigiKey Part Number | MT45W4MW16BFB-706WT-ND |
Manufacturer | |
Manufacturer Product Number | MT45W4MW16BFB-706 WT |
Description | IC PSRAM 64MBIT PARALLEL 54VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 70 ns 54-VFBGA (6x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT45W4MW16BFB-706 WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (6x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £5.80474 | £11,609.48 |
| Unit Price without VAT: | £5.80474 |
|---|---|
| Unit Price with VAT: | £6.96569 |



