
MT45W1MW16BDGB-701 IT | |
|---|---|
DigiKey Part Number | MT45W1MW16BDGB-701IT-ND |
Manufacturer | |
Manufacturer Product Number | MT45W1MW16BDGB-701 IT |
Description | IC PSRAM 16MBIT PARALLEL 54VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit Parallel 70 ns 54-VFBGA (6x8) |
EDA/CAD Models | MT45W1MW16BDGB-701 IT Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 54-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |

