
MT45V512KW16PEGA-70 WT TR | |
|---|---|
DigiKey Part Number | 557-1418-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT45V512KW16PEGA-70 WT TR |
Description | IC PSRAM 8MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 8Mbit Parallel 70 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT45V512KW16PEGA-70 WT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |

