DRAM Memory IC 576Mbit Parallel 800 MHz 10 ns 168-BGA (13.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT44K16M36RB-125E:A TR

DigiKey Part Number
MT44K16M36RB-125E:ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT44K16M36RB-125E:A TR
Description
IC DRAM 576MBIT PARALLEL 168BGA
Customer Reference
Detailed Description
DRAM Memory IC 576Mbit Parallel 800 MHz 10 ns 168-BGA (13.5x13.5)
Datasheet
 Datasheet
EDA/CAD Models
MT44K16M36RB-125E:A TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
16M x 36
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
10 ns
Voltage - Supply
1.28V ~ 1.42V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-BGA (13.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types