
MT44K16M36RB-093E IT:A TR | |
|---|---|
DigiKey Part Number | MT44K16M36RB-093EIT:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT44K16M36RB-093E IT:A TR |
Description | IC DRAM 576MBIT PAR 168BGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 576Mbit Parallel 1.066 GHz 8 ns 168-BGA (13.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT44K16M36RB-093E IT:A TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 16M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 1.28V ~ 1.42V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 168-BGA (13.5x13.5) | |
Base Product Number |

