
MT42L384M32D3LP-18 WT:A | |
|---|---|
DigiKey Part Number | MT42L384M32D3LP-18WT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT42L384M32D3LP-18 WT:A |
Description | IC DRAM 12GBIT PARALLEL 533MHZ |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 12Gbit Parallel 533 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 384M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

