
MT42L16M32D1HE-18 IT:E | |
|---|---|
DigiKey Part Number | 557-MT42L16M32D1HE-18IT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT42L16M32D1HE-18 IT:E |
Description | IC DRAM 512MBIT PAR 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 533 MHz 134-VFBGA (10x11.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,520 | £8.44443 | £12,835.53 |
| Unit Price without VAT: | £8.44443 |
|---|---|
| Unit Price with VAT: | £10.13332 |

