
MT42L16M32D1HE-18 IT:E TR | |
|---|---|
DigiKey Part Number | 557-MT42L16M32D1HE-18IT:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT42L16M32D1HE-18 IT:E TR |
Description | IC DRAM 512MBIT PAR 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 533 MHz 134-VFBGA (10x11.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £8.44444 | £21,111.10 |
| Unit Price without VAT: | £8.44444 |
|---|---|
| Unit Price with VAT: | £10.13333 |

