
MT41K256M4JP-125:G | |
|---|---|
DigiKey Part Number | MT41K256M4JP-125:G-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M4JP-125:G |
Description | IC DRAM 1GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 13.75 ns 78-FBGA (8x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M4JP-125:G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.66110 | £4,661.10 |
| Unit Price without VAT: | £4.66110 |
|---|---|
| Unit Price with VAT: | £5.59332 |

