
MT41J128M8JP-15E AIT:G TR | |
|---|---|
DigiKey Part Number | MT41J128M8JP-15EAIT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41J128M8JP-15E AIT:G TR |
Description | IC DRAM 1GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 78-FBGA (8x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41J128M8JP-15E AIT:G TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x11.5) | |
Base Product Number |

