SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 78-FBGA (8x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41J128M8JP-125:G

DigiKey Part Number
MT41J128M8JP-125:G-ND
Manufacturer
Manufacturer Product Number
MT41J128M8JP-125:G
Description
IC DRAM 1GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 78-FBGA (8x11.5)
Datasheet
 Datasheet
EDA/CAD Models
MT41J128M8JP-125:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types