Image for MT40A8G4NEA-062E:F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A8G4NEA-062E:F

DigiKey Part Number
557-MT40A8G4NEA-062E:F-ND
Manufacturer
Manufacturer Product Number
MT40A8G4NEA-062E:F
Description
IC DRAM 32GBIT PAR 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 32Gbit Parallel 1.6 GHz 13.75 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
8G x 4
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/07/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,260£188.15739£237,078.31
Manufacturers Standard Package
Unit Price without VAT:£188.15739
Unit Price with VAT:£225.78887