
MT40A8G4NEA-062E:F TR | |
|---|---|
DigiKey Part Number | 557-MT40A8G4NEA-062E:FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT40A8G4NEA-062E:F TR |
Description | IC DRAM 32GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 32Gbit Parallel 1.6 GHz 13.75 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
EDA/CAD Models | MT40A8G4NEA-062E:F TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 8G x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £188.15739 | £376,314.78 |
| Unit Price without VAT: | £188.15739 |
|---|---|
| Unit Price with VAT: | £225.78887 |

