
MT29VZZZCDAFQKWL-046 W.G0L TR | |
|---|---|
DigiKey Part Number | 557-MT29VZZZCDAFQKWL-046W.G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29VZZZCDAFQKWL-046 W.G0L TR |
Description | IC FLASH RAM 2TBIT UFS 254TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR4X Memory IC 2Tbit (NAND), 64Gbit (LPDDR4X) UFS2.1 2.133 GHz 254-TFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR4X | |
Memory Size | ||
Memory Organization | 256G x 8 (NAND), 2G x 32 (LPDDR4X) | |
Memory Interface | UFS2.1 | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 254-TFBGA | |
Base Product Number |

