Image for MT29TZZZ8D5JKEZB-107 W.95Q TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29TZZZ8D5JKEZB-107 W.95Q TR

DigiKey Part Number
MT29TZZZ8D5JKEZB-107W.95QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29TZZZ8D5JKEZB-107 W.95Q TR
Description
IC FLASH RAM 64GBIT MMC 221WFBGA
Customer Reference
Detailed Description
FLASH - NAND, DRAM - LPDDR3 Memory IC 64Gbit (NAND), 8Gbit (LPDDR3) MMC, LPDRAM 933 MHz 221-WFBGA (13x11.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
68G x 8 (NAND), 256M x 32 (LPDDR3)
Mfr
Memory Interface
MMC, LPDRAM
Packaging
Tape & Reel (TR)
Clock Frequency
933 MHz
Part Status
Obsolete
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 85°C
Memory Type
Non-Volatile, Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND, DRAM - LPDDR3
Supplier Device Package
221-WFBGA (13x11.5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.