
MT29TZZZ8D5BKFAH-125 W.95K TR | |
|---|---|
DigiKey Part Number | MT29TZZZ8D5BKFAH-125W.95KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29TZZZ8D5BKFAH-125 W.95K TR |
Description | IC FLASH RAM 64GBIT MMC/LPDRAM |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR3 Memory IC 64Gbit (NAND), 8Gbit (LPDDR3) MMC, LPDRAM 800 MHz |
Category | Memory Size |
Mfr | Memory Organization 68G x 8 (NAND), 256M x 32 (LPDDR3) |
Packaging Tape & Reel (TR) | Memory Interface MMC, LPDRAM |
Part Status Obsolete | Clock Frequency 800 MHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
Memory Type Non-Volatile, Volatile | Operating Temperature -25°C ~ 85°C |
Memory Format | Base Product Number |
Technology FLASH - NAND, DRAM - LPDDR3 |

