
MT29RZ4C4DZZMGGM-18W.80C TR | |
|---|---|
DigiKey Part Number | MT29RZ4C4DZZMGGM-18W.80CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29RZ4C4DZZMGGM-18W.80C TR |
Description | IC FLASH RAM 4GBIT PAR 533MHZ |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 4Gbit (NAND), 4Gbit (LPDDR2) Parallel 533 MHz |
Category | Memory Size |
Mfr | Memory Organization 256M x 16 (NAND), 128M x 32 (LPDDR2) |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Obsolete | Clock Frequency 533 MHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V |
Memory Type Non-Volatile, Volatile | Operating Temperature -25°C ~ 85°C (TA) |
Memory Format | Base Product Number |
Technology FLASH - NAND, DRAM - LPDDR2 |

