
MT29RZ4B4DZZMGWD-18I.80C TR | |
|---|---|
DigiKey Part Number | 557-1890-2-ND - Tape & Reel (TR) 557-1890-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT29RZ4B4DZZMGWD-18I.80C TR |
Description | IC FLASH RAM 4G PAR 162VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 4Gbit (NAND), 4Gbit (LPDDR2) Parallel 533 MHz 162-VFBGA (10.5x8) |
Category | Memory Organization 128M x 32 (NAND), 128M x 32 (LPDDR2) |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile, Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND, DRAM - LPDDR2 | Supplier Device Package 162-VFBGA (10.5x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29AZ5A5CHGSQ-18IT.87U TR | Micron Technology Inc. | 0 | 557-MT29AZ5A5CHGSQ-18IT.87UTR-ND | £42.43900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.36000 | £15.36 |
| Unit Price without VAT: | £15.36000 |
|---|---|
| Unit Price with VAT: | £18.43200 |

