
MT29RZ4B2DZZHHWD-18I.84F TR | |
|---|---|
DigiKey Part Number | 557-1889-2-ND - Tape & Reel (TR) 557-1889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT29RZ4B2DZZHHWD-18I.84F TR |
Description | IC FLASH RAM 4GBIT PAR 162VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 4Gbit (NAND), 2Gbit (LPDDR2) Parallel 533 MHz 162-VFBGA (10.5x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 32 (NAND), 64M x 32 (LPDDR2) | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 162-VFBGA (10.5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.97000 | £7.97 |
| Unit Price without VAT: | £7.97000 |
|---|---|
| Unit Price with VAT: | £9.56400 |

