
MT29RZ1CVCZZHGTN-25 W.4M0 TR | |
|---|---|
DigiKey Part Number | MT29RZ1CVCZZHGTN-25W.4M0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29RZ1CVCZZHGTN-25 W.4M0 TR |
Description | IC FLASH RAM 1.5GBIT 121VFBGA |
Customer Reference | |
Detailed Description | Memory IC 1.5Gbit 121-VFBGA (8x7.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 121-VFBGA (8x7.5) | |
Base Product Number |

