
MT29RZ1CVCZZHGTN-18 W.85H TR | |
|---|---|
DigiKey Part Number | MT29RZ1CVCZZHGTN-18W.85HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29RZ1CVCZZHGTN-18 W.85H TR |
Description | IC FLASH RAM 1GBIT PAR 121VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 1Gbit (NAND), 512Mbit (LPDDR2) Parallel 533 MHz 121-VFBGA (8x7.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 (NAND), 32M x 16 (LPDDR2) | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 121-VFBGA (8x7.5) | |
Base Product Number |

