
MT29PZZZ4D4BKEPK-18 W.94H TR | |
|---|---|
DigiKey Part Number | 557-1885-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29PZZZ4D4BKEPK-18 W.94H TR |
Description | IC FLASH RAM 36GBIT 168VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 36Gbit 168-VFBGA (12x12) |
Category | Technology FLASH - NAND (SLC) |
Mfr | Memory Size |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 168-VFBGA (12x12) |
Memory Format | Base Product Number |

