
MT29GZ6A9BPGET-046AAT.293 TR | |
|---|---|
DigiKey Part Number | 557-MT29GZ6A9BPGET-046AAT.293TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29GZ6A9BPGET-046AAT.293 TR |
Description | NAND MCP 24GBIT 149/224 VFBGA AT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 149-VFBGA (8x9.5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile, Volatile | Package / Case |
Memory Format | Supplier Device Package 149-VFBGA (8x9.5) |
Technology FLASH - NAND (SLC), DRAM - LPDDR4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £66.90805 | £133,816.10 |
| Unit Price without VAT: | £66.90805 |
|---|---|
| Unit Price with VAT: | £80.28966 |

