
MT29GZ6A6BPIET-53IT.112 | |
|---|---|
DigiKey Part Number | 557-MT29GZ6A6BPIET-53IT.112-ND |
Manufacturer | |
Manufacturer Product Number | MT29GZ6A6BPIET-53IT.112 |
Description | IC FLASH RAM 8GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | Memory IC 8Gbit (NAND), 8Gbit (LPDDR4) ONFI 1866 MHz 149-VFBGA (8x9.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 1G x 8 (NAND), 512M x 16 (LPDDR4) | |
Memory Interface | ONFI | |
Clock Frequency | 1866 MHz | |
Supplier Device Package | 149-VFBGA (8x9.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | £59.81856 | £75,371.39 |
| Unit Price without VAT: | £59.81856 |
|---|---|
| Unit Price with VAT: | £71.78227 |

