
MT29GZ5A5BPGGA-53AIT.87J | |
|---|---|
DigiKey Part Number | MT29GZ5A5BPGGA-53AIT.87J-ND |
Manufacturer | |
Manufacturer Product Number | MT29GZ5A5BPGGA-53AIT.87J |
Description | IC FLASH RAM 4GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) Parallel 1866 MHz 149-WFBGA (8x9.5) |
Category | Memory Size |
Mfr | Memory Organization 512M x 8 (NAND), 128M x 32 (LPDDR4) |
Packaging Tray | Memory Interface Parallel |
Part Status Active | Clock Frequency 1866 MHz |
DigiKey Programmable Not Verified | Supplier Device Package 149-WFBGA (8x9.5) |
Memory Format | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | £36.03720 | £45,406.87 |
| Unit Price without VAT: | £36.03720 |
|---|---|
| Unit Price with VAT: | £43.24464 |

