
MT29GZ5A5BPGGA-53AIT.87J TR | |
|---|---|
DigiKey Part Number | MT29GZ5A5BPGGA-53AIT.87JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29GZ5A5BPGGA-53AIT.87J TR |
Description | IC FLASH RAM 4GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) Parallel 1866 MHz 149-WFBGA (8x9.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512M x 8 (NAND), 128M x 32 (LPDDR4) | |
Memory Interface | Parallel | |
Clock Frequency | 1866 MHz | |
Supplier Device Package | 149-WFBGA (8x9.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £34.32549 | £68,650.98 |
| Unit Price without VAT: | £34.32549 |
|---|---|
| Unit Price with VAT: | £41.19059 |

