MT29GZ5A5BPGGA-046AAT.87J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £37.76033
Image for MT29GZ5A5BPGGA-046AAT.87J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29GZ5A5BPGGA-046AAT.87J

DigiKey Part Number
557-MT29GZ5A5BPGGA-046AAT.87J-ND
Manufacturer
Manufacturer Product Number
MT29GZ5A5BPGGA-046AAT.87J
Description
IC FLASH RAM 4GBIT ONFI 149WFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) ONFI 2.133 GHz 25 ns 149-WFBGA (8x9.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND (SLC), DRAM - LPDDR4
Memory Size
Memory Organization
512M x 8 (NAND), 128M x 32 (LPDDR4)
Memory Interface
ONFI
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
30ns
Access Time
25 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
149-WFBGA (8x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,260£37.76033£47,578.02
Manufacturers Standard Package
Unit Price without VAT:£37.76033
Unit Price with VAT:£45.31240