
MT29GZ5A3BPGGA-53AIT.87K | |
|---|---|
DigiKey Part Number | MT29GZ5A3BPGGA-53AIT.87K-ND |
Manufacturer | |
Manufacturer Product Number | MT29GZ5A3BPGGA-53AIT.87K |
Description | IC FLASH RAM 4GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) ONFI 1866 MHz 149-WFBGA (8x9.5) |
Category | Memory Size |
Mfr | Memory Organization 512M x 8 (NAND), 128M x 32 (LPDDR4) |
Packaging Tray | Memory Interface ONFI |
Part Status Obsolete | Clock Frequency 1866 MHz |
DigiKey Programmable Not Verified | Supplier Device Package 149-WFBGA (8x9.5) |
Memory Format | Base Product Number |

