
MT29GZ5A3BPGGA-53AIT.87K TR | |
|---|---|
DigiKey Part Number | MT29GZ5A3BPGGA-53AIT.87KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29GZ5A3BPGGA-53AIT.87K TR |
Description | IC FLASH RAM 4GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) ONFI 1866 MHz 149-WFBGA (8x9.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512M x 8 (NAND), 128M x 32 (LPDDR4) | |
Memory Interface | ONFI | |
Clock Frequency | 1866 MHz | |
Supplier Device Package | 149-WFBGA (8x9.5) | |
Base Product Number |

