Image for MT29C4G96MAZBACKD-5 E WT TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29C4G96MAZBACKD-5 E WT TR

DigiKey Part Number
MT29C4G96MAZBACKD-5EWTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29C4G96MAZBACKD-5 E WT TR
Description
IC FLASH RAM 4GBIT PAR 137TFBGA
Customer Reference
Detailed Description
FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 4Gbit (LPDRAM) Parallel 200 MHz 137-TFBGA (10.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND, Mobile LPDRAM
Memory Size
Memory Organization
256M x 16 (NAND), 128M x 32 (LPDRAM)
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
137-TFBGA (10.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types