
MT29C4G96MAZBACJG-5 IT TR | |
|---|---|
DigiKey Part Number | MT29C4G96MAZBACJG-5ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29C4G96MAZBACJG-5 IT TR |
Description | IC FLASH RAM 4GBIT PAR 168VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 4Gbit (LPDRAM) Parallel 200 MHz 168-VFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MT29C4G96MAZBACJG-5 IT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, Mobile LPDRAM | |
Memory Size | ||
Memory Organization | 256M x 16 (NAND), 128M x 32 (LPDRAM) | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 168-VFBGA (12x12) | |
Base Product Number |

