FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 2Gbit (LPDRAM) Parallel 208 MHz 137-VFBGA (13x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29C4G48MAZBBAKS-48 IT

DigiKey Part Number
MT29C4G48MAZBBAKS-48IT-ND
Manufacturer
Manufacturer Product Number
MT29C4G48MAZBBAKS-48 IT
Description
IC FLASH RAM 4GBIT PAR 137VFBGA
Customer Reference
Detailed Description
FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 2Gbit (LPDRAM) Parallel 208 MHz 137-VFBGA (13x10.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND, Mobile LPDRAM
Memory Size
Memory Organization
256M x 16 (NAND), 128M x 16 (LPDRAM)
Memory Interface
Parallel
Clock Frequency
208 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
137-VFBGA (13x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types