
MT29C4G48MAZBBAKB-48 IT | |
|---|---|
DigiKey Part Number | MT29C4G48MAZBBAKB-48IT-ND |
Manufacturer | |
Manufacturer Product Number | MT29C4G48MAZBBAKB-48 IT |
Description | IC FLASH RAM 4GBIT PAR 168WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 2Gbit (LPDRAM) Parallel 208 MHz 168-WFBGA (12x12) |
EDA/CAD Models | MT29C4G48MAZBBAKB-48 IT Models |
Category | Memory Organization 256M x 16 (NAND), 128M x 16 (LPDRAM) |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 208 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile, Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND, Mobile LPDRAM | Supplier Device Package 168-WFBGA (12x12) |
Memory Size | Base Product Number |

