
MT29C1G12MAAJVAMD-5 IT | |
|---|---|
DigiKey Part Number | MT29C1G12MAAJVAMD-5IT-ND |
Manufacturer | |
Manufacturer Product Number | MT29C1G12MAAJVAMD-5 IT |
Description | IC FLASH RAM 1GBIT PAR 130VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit (NAND), 512Mbit (LPDRAM) 130-VFBGA (8x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 130-VFBGA (8x9) | |
Base Product Number |

