
MT29C1G12MAAIAFAMD-6 IT | |
|---|---|
DigiKey Part Number | MT29C1G12MAAIAFAMD-6IT-ND |
Manufacturer | |
Manufacturer Product Number | MT29C1G12MAAIAFAMD-6 IT |
Description | IC FLASH RAM 1GBIT PAR 130VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 1Gbit (NAND), 512Mbit (LPDRAM) Parallel 166 MHz 130-VFBGA (8x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, Mobile LPDRAM | |
Memory Size | ||
Memory Organization | 128M x 8 (NAND), 16M x 32 (LPDRAM) | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 130-VFBGA (8x9) | |
Base Product Number |

