Similar

MT29AZ5A3CHHWD-18AAT.84F TR | |
|---|---|
DigiKey Part Number | MT29AZ5A3CHHWD-18AAT.84FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29AZ5A3CHHWD-18AAT.84F TR |
Description | IC FLASH RAM 4GBIT PAR 162VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 8Gbit (LPDDR2) Parallel 533 MHz 162-VFBGA (10.5x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, Mobile LPDRAM | |
Memory Size | ||
Memory Organization | 512M x 8 (NAND), 512M x 16 (LPDDR2) | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 162-VFBGA (10.5x8) | |
Base Product Number |


