MT18VDDT6472AG-40BG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: £73.14000
Image for MT18VDDT6472AG-40BG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18VDDT6472AG-40BG4

DigiKey Part Number
MT18VDDT6472AG-40BG4-ND
Manufacturer
Manufacturer Product Number
MT18VDDT6472AG-40BG4
Description
MODULE DDR SDRAM 512MB 184UDIMM
Customer Reference
Detailed Description
Memory Module DDR SDRAM 512MB 184-UDIMM
Datasheet
 Datasheet
EDA/CAD Models
MT18VDDT6472AG-40BG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
DDR SDRAM
Memory Size
512MB
Transfer Rate (Mb/s, MT/s, MHz)
400
Package / Case
184-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes